ITT / Cannon CA3106E28A16PB06

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 20, Pin, Solder, Cable Mount |Itt Cannon CA3106E28A16PB06
$ 243.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E28A16PB06.

Farnell

Datasheet2 pages10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-13.79%

Related Parts

ITT / CannonCA3106E20A9PXB
Conn MIL-C-5015 Circular PIN 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
ITT / CannonCA3101E20A9P-B-03
Conn MIL-C-5015 Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
ITT / CannonCA3108E20-16PB
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 9, Pin, Solder, Cable Mount |Itt Cannon CA3108E20-16PB

Descriptions

Descriptions of ITT / Cannon CA3106E28A16PB06 provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 20, Pin, Solder, Cable Mount |Itt Cannon CA3106E28A16PB06
Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
CONN PLUG MALE 9P SILV SLDR CUP
CONN PLUG MALE 9POS SOLDER CUP
CIRCULAR, SIZE 28, 20WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 9Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 28A16; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON