ITT / Cannon CA3106F24-10S

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 106.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F24-10S.

Official Datasheet12 years ago

Inventory History

3 month trend:
-7.58%

Alternate Parts

Price @ 1000
$ 106.107
$ 107.722
$ 107.722
Stock
57
826
826
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
7
7
7
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
50 V
-
-
Current Rating
74 A
74 A
74 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3100F24-10S
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA06R24-10S
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106ER16S1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol IndustrialMS3101F16S-1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Amphenol Sine SystemsC091 31D107 100 2
Circular Connector, Circular Industrial, C091D Series, Cable Mount Receptacle, 7 Contacts

Descriptions

Descriptions of ITT / Cannon CA3106F24-10S provided by its distributors.

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Connector Circular Straight Plug 07Ct Socket |Itt Cannon CA3106F24-10S
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
CONNECTOR CIRCULAR STRAIGHT PLUG 07 SOCKET CONTACTS
Female Sockets,Plug,Threaded 7pin Aluminum Alloy 74A , , 59mm
CA3106F24-10S / 033164-0036 / Circular
5015 STRGHT PLG 78 SKT 033164-0036
CIRCULAR, SIZE 24, 7 WAY SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 24-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON