ITT / Cannon CA3106F20-27SF80

Circular Connector, CA, Straight Plug, 14 Contacts, Crimp Socket, Threaded, 20-27
$ 76.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F20-27SF80.

IHS

Datasheet1 page4 years ago

Farnell

Inventory History

3 month trend:
-68.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3106E20-27SF80DN
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 14, Socket, Crimp, Cable Mount |Itt Cannon CA3106E20-27SF80DN
Amphenol Industrial97-4101A-20-27S
Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Amphenol AerospaceMS3451W20-27P
Conn MIL-DTL-5015 Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port , WITH contacts
ITT / CannonCA3106F22-19SF80
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonCA3101E20-27SF80
Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Amphenol AerospaceD38999/26WG11SA-LC
Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106F20-27SF80 provided by its distributors.

Circular Connector, CA, Straight Plug, 14 Contacts, Crimp Socket, Threaded, 20-27
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 14, Socket, Crimp, Cable Mount Rohs Compliant: No |Itt Cannon CA3106F20-27SF80
CIRCULAR, SIZE 20, 14WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 14Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 20-27; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON