What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3106F22-19SF80

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 149.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F22-19SF80.

IHS

Datasheet1 page4 years ago

Farnell

Inventory History

3 month trend:
+50.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA3106E22-19SF80
Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
ITT / CannonCA3108R22-19SF80
Conn MIL-C-5015 Circular SKT 14 POS Crimp RA Cable Mount 14 Terminal 1 Port
ITT / CannonCA3101F22-19SF80
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3106F22-19SF80 provided by its distributors.

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Connector Bayonet Coupling Socket 14 Position Crimp Straight Cable Mount 14 Terminal 1 Port
Female Sockets,Plug,Threaded 14pin Aluminum Alloy 22A , , 58mm
CA3106F22-19S-F80 / 033163-1344 / Circular
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 14, Socket, Crimp, Cable Mount Rohs Compliant: No |Itt Cannon CA3106F22-19SF80
CIRCULAR, SIZE 22 , 14 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:22; Insert Arrangement:22-19; No. of Contacts:14; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:22-19; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:14

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON