ITT / Cannon CA3106F10SL-4S-F42

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Socket, Solder, Cable Mount
$ 18.754
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F10SL-4S-F42.

IHS

Datasheet1 page4 years ago

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-44.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Sine SystemsT 3200 001
Connector M16 Circular PIN 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106F14S-9P
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3101F10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106F10SL-4S-F42 provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Socket, Solder, Cable Mount
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular MIL Spec Connector Aluminum Alloy 22A
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
CA3106F10SL-4S-F42 / 121175-2011 / Circular
CONNECTOR MIL-C-5015 121175-2011
CIRCULAR, SIZE 10SL, 2 WAY SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Circular Contact Type: Solder Socket; Coupling Style: Thread

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106F10SL-4SF42
  • CA3106F10SL4SF42