ITT / Cannon CA3106F10SL-3SF80

Conn MIL-DTL 5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
$ 33.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F10SL-3SF80.

IHS

Datasheet1 page4 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-89.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive
ITT / CannonCA3106E14S-7SF183
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3108E14S-7SWF80
Conn Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port Automotive
Amphenol AerospaceD38999/26JA98SN
Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 3 Contacts

Descriptions

Descriptions of ITT / Cannon CA3106F10SL-3SF80 provided by its distributors.

Conn MIL-DTL 5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Mil-Dtl 5015 Series I |Itt Cannon CA3106F10SL3SF80
CA3106F10SL-3S-F80 / 033154-0170 / Circular
Female Sockets,Plug,Threaded 3pin Aluminum Alloy 22A
5015 SER STRT PLUG 316 SKT 033154-0170
CONN PLUG FMALE 3P SILVER CRIMP
CIRCULAR, SIZE 10SL , 3 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:10SL; Insert Arrangement:10SL-3; No. of Contacts:3; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:10SL-3; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:3

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106F10SL3SF80