ITT / Cannon CA3106E10SL-3SDNF183

Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E10SL-3SDNF183.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

ITT / CannonCA3108E14S-7SWF80
Conn Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port Automotive
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonCA3106E14S-7SF183
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106F10SL-3SF80
Conn MIL-DTL 5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106E14S-7SF183
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-4106A-14S-1S
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-4106A-14S-7S
Connector Standard Cylindrical Circular PL 14S-7 ST Cable Mount
Amphenol Industrial97-4101A-14S-7S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3106E10SL-3SDNF183 provided by its distributors.

Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive
CONN PLUG 3POS INLINE W/SKTS
ER 3C 3#16S SKT PLUG
CIRCULAR, SIZE 10SL, 3WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 10SL-3; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106E10SL3SDNF183