ITT / Cannon CA3106F10SL-3SBF42

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
$ 29.84
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F10SL-3SBF42.

Farnell

Datasheet68 pages14 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-55.24%

Related Parts

AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
AmphenolAC5MJ
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
ITT / CannonXLR412C
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
ITT / CannonXLR2A12C
Conn XLR Connector M 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bag

Descriptions

Descriptions of ITT / Cannon CA3106F10SL-3SBF42 provided by its distributors.

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
Circular Connector, Plug, 10Sl-3, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:3; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Itt Cannon CA3106F10SL-3SBF42
CIRCULAR, SIZE 10SL, 3WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 10SL-3; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106F10SL3SBF42