ITT / Cannon CA3106E22-23SDNF80

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive
$ 118.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E22-23SDNF80.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Related Parts

ITT / CannonCA3106F18-8SF80
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonCA3108E22-23SF80
Circular Connector, CA, Right Angle Plug, 8 Contacts, Crimp Socket, Threaded, 22-23
ITT / CannonCA3101R22-23SF80
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/26ME8HA
MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Plug
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106E22-23SDNF80 provided by its distributors.

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 8, Socket, Crimp, Cable Mount |Itt Cannon CA3106E22-23SDNF80
CIRCULAR, SIZE 22 , 8 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:22; Insert Arrangement:22-23; No. of Contacts:8; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:22-23; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:8

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON