ITT / Cannon CA3101R22-23SF80

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 165.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101R22-23SF80.

IHS

Datasheet1 page23 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3106E22-23SDNF80
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive
ITT / CannonCA3106F18-8SF80
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonCA3102E24-6SZF80
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Socket, Crimp, Panel Mount
Amphenol AerospaceD38999/26ME8HA
MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Plug
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6

Descriptions

Descriptions of ITT / Cannon CA3101R22-23SF80 provided by its distributors.

MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Connector Bayonet Coupling Socket 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
ITT CANNON CA3101R22-23SF80 Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Cable Mount Receptacle, 8
Female Sockets,Receptacle,Threaded 8pin Aluminum Alloy 41A , , 55.4mm*35.31mm
Er 8C 8#12 Skt Recp |Itt Cannon CA3101R22-23SF80
CONN RCPT FMALE 8POS SILVR CRIMP
CIRCULAR, SIZE 22 , 8 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:22; Insert Arrangement:22-23; No. of Contacts:8; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:22-23; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:8; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON