ITT / Cannon CA3106E22-14SF42

Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
$ 78.415
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E22-14SF42.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-93.84%

Related Parts

Amphenol Industrial97-3106A-22-14S
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialMS3106A22-14SW
Conn MIL-DTL-5015 Circular SKT 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialMS3101E22-14S
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
ITT / CannonMS3106F22-14S
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106E22-14SF42 provided by its distributors.

Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Circular MIL Spec Connector Aluminum Alloy 22A 69.85mm*48.01mm
CIRCULAR, SIZE 22, 19WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 19Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 22-14; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON