Amphenol Industrial MS3101E22-14S

Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
$ 82.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3101E22-14S.

IHS

Datasheet36 pages16 years ago

element14 APAC

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-78.37%

Alternate Parts

Price @ 1000
$ 82.82
$ 94.56
Stock
9
2
Authorized Distributors
6
4
Gender
Female
Female
Number of Positions
19
19
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
13 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Industrial97-3106A-22-14S
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port
Amphenol Industrial97-3106A-22-14S(946)
Connector Standard Cylindrical Circular PL 22-14 ST Cable Mount
Amphenol IndustrialMS3106R22-14S
Conn MIL-DTL-5015 Circular SKT 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialMS3106A22-14SW
Conn MIL-DTL-5015 Circular SKT 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3101E22-14S provided by its distributors.

Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Circular MIL Spec Connector 19P #16 SKT CONTACTS
MS3101 Cable Mount Straight Receptacles 19P #16 SKT CONTACTS
CIRCULAR, SIZE 22, 19WAYS, SKT
5015 E Solder In-Line Recp. SKT Contacts
CONN RCPT 19 POS FREE HNG W/SCKT
CONN RCPT FMALE 19POS SOLDER CUP
CIRCULAR, SIZE 22, 19WAYS, SKT; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:19Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Insert Arrangement:22-14; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Brass, Copper Alloy; Contact Plating:Silver; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-5015 Series

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3101E-22-14S
  • MS3101E2214S