ITT / Cannon CA3106E22-14P14

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E22-14P14.

Farnell

Datasheet68 pages13 years ago
Datasheet1 page10 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-26.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonCA06R20A48SF183
Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
ITT / CannonCA06R20A48PF80
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / CannonCA3106E20A48SF183
CONN PLUG 19POS INLINE W/SKTS

Descriptions

Descriptions of ITT / Cannon CA3106E22-14P14 provided by its distributors.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
CONN PLUG 19POS INLINE W/PINS
ER 19C 19#16 PIN PLUG
CIRCULAR, SIZE 22, 19WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 22-14; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106E22-14P-14