ITT / Cannon CA06R20A48SF183

Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06R20A48SF183.

Farnell

Datasheet68 pages13 years ago
Datasheet1 page10 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

ITT / CannonCA3106E20A48SF183
CONN PLUG 19POS INLINE W/SKTS
ITT / CannonCA3106E22-14PF183
Connector Bayonet Coupling PIN 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port
ITT / CannonCA3108F22-14PF183
Conn Circular PIN 19 POS Solder RA Cable Mount 19 Terminal 1 Port
Amphenol75-68622-14S
Conn MIL-DTL-5015 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol756862214P
Conn MIL-DTL-5015 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA06R20A48SF183 provided by its distributors.

Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
CONN PLUG 19POS INLINE W/SKTS
ER 19C 19#16 SKT PLUG
CIRCULAR, SIZE 20, 19WAYS, SKT; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 19Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 20A48; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed, Shorter and Lightweight; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: MIL-C-5015; Connector Mounting: Cable Mount; Connector Shell Size: 20; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON