ITT / Cannon CA3106E18-1S

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 62.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E18-1S.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-52.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA3106ER18-1S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
ITT / CannonCA06R18-1S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
ITT / CannonCA3106F18-1S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3101A22-23P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Conn Cylindrical Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
AmphenolMS3101A18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106E18-1S provided by its distributors.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Connector Circular Straight Plug 10Ct Socket |Itt Cannon CA3106E18-1S
Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Female Sockets,Plug,Threaded 10pin Aluminum Alloy 22A , , 68.28mm*40.87mm
CONNECTOR CIRCULAR STRAIGHT PLUG 10 SOCKET CONTACTS
ITT CANNON CA3106E18-1SCircular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 10 Contacts
CONN PLUG FMALE 10P SOLDER CUP
CIRCULAR, SIZE 18 , 10 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:18; Insert Arrangement:18-1; No. of Contacts:10; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:18-1; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:10

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON