ITT / Cannon CA06R18-1S

Conn MIL-C-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
$ 70.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06R18-1S.

IHS

Datasheet1 page7 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-34.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3106ER18-1S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
ITT / CannonCA3106E18-1S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106F18-1S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3101A22-23P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Conn Cylindrical Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA06R18-1S provided by its distributors.

Conn MIL-C-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95342), Receptacle, 10, Socket, Solder, Cable Mount |Itt Cannon CA06R18-1S
Female Sockets,Plug,Threaded 10pin Aluminum Alloy 22A , , 68.28mm*40.87mm
CONN PLUG FMALE 10P SOLDER CUP
CIRCULAR, SIZE 18, 10 WAY SKT; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 10Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Approval Category: MIL-C-5015; Connector Insert Type: 18-1; Connector Mounting: Cable Mount; Connector Shell Size: 18; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Silver Plated Contacts; Contact Termination: Solder; Contact Termination Type: Solder; Gender: Receptacle; Insert Arrangement: 18-1

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON