ITT / Cannon CA3106E10SL-4S

MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 45.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E10SL-4S.

IHS

Datasheet1 page4 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonCA06R10SL-4S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3106ER12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3106F10SL-4S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3101A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3101A16S-4S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3101A14S-9P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106E10SL-4S provided by its distributors.

MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT CANNON CA3106E10SL-4S Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 2, Solder Socket
CIRCULAR, SIZE 10SL , 2 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:10SL; Insert Arrangement:10SL-4; No. of Contacts:2; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:10SL-4; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:2

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106E-10SL-4S
  • CA3106E10SL4S