ITT / Cannon CA3106E10SL-3SF42

Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 27.64
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E10SL-3SF42.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-43.99%

Related Parts

Amphenol Sine SystemsT3261001U
Circular Connector, C091A Series, Cable Mount Receptacle, 3 Contacts, Solder Socket, Threaded
Amphenol Sine SystemsC091 31D003 100 2
Circular Connector, Circular Industrial, C091D Series, Cable Mount Receptacle, 3 Contacts
Amphenol Industrial97-3101A-10SL-3P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonMS3101E10SL-3S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonMS3101E14S-7PW
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonMS3101E14S-1S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3101A14S-1P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3101A14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3101F14S-7P
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106E10SL-3SF42 provided by its distributors.

Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Connector Circular Straight Plug 03Ct Soc |Itt Cannon CA3106E10SL-3SF42
CIRCULAR, SIZE 10SL , 3 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:10SL; Insert Arrangement:10SL-3; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:10SL-3; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:3

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106E10SL3SF42