ITT / Cannon CA3102R36-10S

Circular Connector, CA, Box Mount Receptacle, 48 Contacts, Solder Socket, Threaded, 36-10
$ 256.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R36-10S.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-78.37%

Alternate Parts

Price @ 1000
$ 256.89
$ 105.93
$ 105.93
Stock
252
21,299
21,299
Authorized Distributors
4
6
6
Gender
Female
Female
Female
Number of Positions
48
48
48
Mount
Flanges, Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
50 V
-
-
Current Rating
22 A
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3102E36-10P
Circular Connector, CA, Box Mount Receptacle, 48 Contacts, Solder Pin, Threaded, 36-10
ITT / CannonCA3102E36-10S
Circular Connector, CA, Box Mount Receptacle, 48 Contacts, Solder Socket, Threaded, 36-10
ITT / CannonCA3100E36-10P
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3102R36-10S provided by its distributors.

Circular Connector, CA, Box Mount Receptacle, 48 Contacts, Solder Socket, Threaded, 36-10
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 48, Socket, Crimp, Panel Mount |Itt Cannon CA3102R36-10S
Conn Circular SKT 48 POS Crimp ST Box Mount 48 Terminal 1 Port
Female Sockets,Receptacle,Threaded 48pin Aluminum Alloy 22A , , 35.56mm*63.5mm
CONN RCPT FMALE 48POS SOLDER CUP
CIRCULAR, SIZE 36, 48WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 48Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 36-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON