ITT / Cannon CA3102R32-A47S

MIL Series Connector, 47 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 110.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R32-A47S.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-58.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3100E32A47P
Conn MIL-C-5015 Circular PIN 47 POS Solder ST Wall Mount 47 Terminal 1 Port
ITT / CannonCA3102E32A47S
MIL Series Connector, 47 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3102E28A51S
Conn MIL-C-5015 Circular SKT 43 POS Solder ST Box Mount 43 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102R32-A47S provided by its distributors.

MIL Series Connector, 47 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Connector Bayonet Coupling Socket 47 Position Solder Cup Straight Box Mount 47 Terminal 1 Port
Conn Circular SKT 47 POS Crimp ST Box Mount 47 Terminal 1 Port
Female Sockets,Receptacle,Threaded 47pin Aluminum Alloy 22A , , 41.33mm*57.15mm
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 47, Socket, Crimp, Panel Mount |Itt Cannon CA3102R32A47S
CONN RCPT FMALE 47POS SOLDER CUP
CIRCULAR, SIZE 32, 47WAYS, SKT; Product Range: -; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 47Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 32A-47; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102R32A47S