What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3102E28A51S

Conn MIL-C-5015 Circular SKT 43 POS Solder ST Box Mount 43 Terminal 1 Port
$ 65.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E28A51S.

IHS

Datasheet1 page0 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+126%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA3100R28-A51P
Conn MIL-C-5015 Circular PIN 43 POS Solder ST Wall Mount 43 Terminal 1 Port
ITT / CannonCA3100R28-A51S
MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3100F28A51S
MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3102E28A51S provided by its distributors.

Conn MIL-C-5015 Circular SKT 43 POS Solder ST Box Mount 43 Terminal 1 Port
MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT CANNON CA3102E28-A51SCircular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 43 Contacts
CIRCULAR, SIZE 28, 12WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 43Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 28A-51; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E28-A51S