ITT / Cannon CA3102R32-8P

MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 71.275
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R32-8P.

IHS

Datasheet2 pages7 years ago

Farnell

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 71.275
$ 89.212
$ 89.212
Stock
1
14
14
Authorized Distributors
3
6
6
Gender
Male
Male
Male
Number of Positions
30
30
30
Mount
Flanges, Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
41 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102E32-8S
Conn MIL-DTL-5015 Circular SKT 30 POS Solder ST Box Mount 30 Terminal 1 Port
Amphenol IndustrialMS3102A32-8P
Conn MIL-DTL-5015 Circular PIN 30 POS Solder Cup ST Box Mount 30 Terminal 1 Port
Amphenol IndustrialMS3102R32-8P
Conn MIL-DTL-5015 Circular PIN 30 POS Solder Cup ST Box Mount 30 Terminal 1 Port
Amphenol IndustrialMS3102E32-8P
Conn MIL-DTL-5015 Circular PIN 30 POS Solder Cup ST Box Mount 30 Terminal 1 Port
Amphenol IndustrialMS3102R32-8S
Conn MIL-DTL-5015 Circular SKT 30 POS Solder Cup ST Box Mount 30 Terminal 1 Port
ITT / CannonMS3102R32-7PW
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Box Mount 35 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102R32-8P provided by its distributors.

MIL Series Connector, 30 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, CA, Box Mount Receptacle, 30 Contacts, Solder Pin, Threaded, 32-8
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 30, Pin, Crimp, Panel Mount |Itt Cannon CA3102R32-8P
Conn Circular PIN 30 POS Crimp ST Box Mount 30 Terminal 1 Port
CONN RCPT MALE 30POS SOLDER CUP
CIRCULAR, SIZE 32, 30WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 30Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 32-8; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON