ITT / Cannon CA3102R24-28PXF80A95

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 24, Pin, Crimp, Panel Mount
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R24-28PXF80A95.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Related Parts

Conn MIL-DTL-5015 Circular SKT 24 POS Crimp ST Box Mount 24 Terminal 1 Port
ITT / CannonCA3100F20-29SF80
Circular Connector, CA, Wall Mount Receptacle, 17 Contacts, Crimp Socket, Threaded, 20-29
Circular Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-5015 Circular PIN 17 POS Crimp ST Box Mount 17 Terminal 1 Port
ITT / CannonCA3100R20-29SF80
Conn MIL-C-5015 Circular SKT 17 POS Crimp ST Wall Mount 17 Terminal 1 Port
MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3102R24-28PXF80A95 provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 24, Pin, Crimp, Panel Mount
CONN RCPT MALE 24POS GOLD CRIMP
CIRCULAR, SIZE 24, 24WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 24Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 24-28; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON