Amphenol D38999/20WJ29SN-LC

MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 74.735
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20WJ29SN-LC.

element14 APAC

Datasheet1 page10 years ago
Datasheet2 pages13 years ago

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 74.735
$ 36.85
$ 36.85
Stock
1,565
630
630
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
29
29
29
Mount
Flanges, Panel
-
-
Termination
Crimp
-
-
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Voltage Rating
850 V
-
-
Current Rating
13 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-C-5015 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
ITT / CannonKJB0T13W35SN
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB0T13W35PN
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol D38999/20WJ29SN-LC provided by its distributors.

MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL-DTL-38999 Series III Circular Connector
Conn Circular SKT 29 POS Crimp ST Wall Mount 29 Terminal 1 Port
TV 29C 29#16 SKT RECP CAD Allow 5-7 Days for BTO & warehouse Transfer
Receptacle Housing,Threaded 29pin Aluminum 13A , 32.77mm*46.4mm
Recept |Amphenol Aerospace D38999/20WJ29SN(LC)
CONN RCPT HSG FMALE 29POS PNL MT
CONNECTOR, CIRC, 25-29, 29WAY, SIZE 25; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 29Contacts; Circular Contact Type: Crimp Socket - Contacts Not

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20WJ29SN L/C
  • D38999/20WJ29SN(LC)
  • D38999/20WJ29SNL/C
  • D38999/20WJ29SNLC
  • D3899920WJ29SNLC