ITT / Cannon CA3102R18-1PBF80

Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
$ 18.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R18-1PBF80.

IHS

Datasheet1 page7 years ago

Farnell

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
ITT / CannonCA3102E14SA7PB109
Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port Automotive
ITT / CannonCA3102E20-33P-B-01
Conn MIL-C-5015 Circular PIN 11 POS Crimp ST Box Mount 11 Terminal 1 Port
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3102R18-1PBF80 provided by its distributors.

Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CIRCULAR, SIZE 18, 10WAYS, PIN
CONN RCPT MALE 10POS SILVR CRIMP
CIRCULAR, SIZE 18, 10WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 18-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102R18-1P-B-F80
  • CA3102R181PBF80