ITT / Cannon CA3102R18-12S

Circular Connector, CA, Box Mount Receptacle, 6 Contacts, Solder Socket, Threaded, 18-12
$ 31.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R18-12S.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-86.74%

Alternate Parts

Price @ 1000
$ 31.055
$ 27.514
$ 27.514
Stock
4,260
454
454
Authorized Distributors
2
6
6
Gender
Female
Female
Female
Number of Positions
6
6
6
Mount
Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
22 A
22 A
22 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Industrial97-3102A-20-17P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
ITT / CannonMS3102R14S-6S
Conn Cylindrical Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
ITT / CannonMS3102R14S-6P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 6, Pin, Solder, Panel Mount
ITT / CannonMS3102E14S-6S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102R18-12S provided by its distributors.

Circular Connector, CA, Box Mount Receptacle, 6 Contacts, Solder Socket, Threaded, 18-12
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 6, Socket, Crimp, Panel Mount |Itt Cannon CA3102R18-12S
Female Sockets,Receptacle,Threaded 6pin Aluminum Alloy 22A , , 40.73mm*34.93mm
CONN RCPT FMALE 6P SILV SLDR CUP
CIRCULAR, SIZE 18, 6WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 18-12; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON