ITT / Cannon CA3102R18-11PA206

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Pin, Solder, Panel Mount |Itt Cannon CA3102R18-11PA206
$ 45.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R18-11PA206.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-60.98%

Related Parts

ITT / CannonCA3102E18-11S
Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Socket, Threaded, 18-11
ITT / CannonCA3100R18-11P
Circular Connector, CA, Wall Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 18-11
ITT / CannonCA3102E18-11SX
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102R22-22S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A22-22P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102R18-11PA206 provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Pin, Solder, Panel Mount |Itt Cannon CA3102R18-11PA206
CONN RCPT MALE 5POS SOLDER CUP
CIRCULAR, SIZE 18, 5WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 18-11; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON