ITT / Cannon CA3102E18-11S

Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Socket, Threaded, 18-11
$ 35.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E18-11S.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-45.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3102R18-11S
Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Socket, Threaded, 18-11
ITT / CannonCA3102E14S-5SA34
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Socket, Crimp, Panel Mount |Itt Cannon CA3102E14S-5SA34
ITT / CannonCA3102E14S-5SX
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A22-22P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E24-22P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E18-11S provided by its distributors.

Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Socket, Threaded, 18-11
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT CANNON CA3102E18-11S Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 5
Conn Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
CONN RCPT FMALE 5P SILV SLDR CUP
BOX MOUNT.RECEPT.5POS SKT SLDR
CIRCULAR, SIZE 18 , 5 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-11; No. of Contacts:5; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:18-11; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:5

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON