ITT / Cannon CA3102E36-10SWBF80

Female Sockets, Receptacle, Reverse Bayonet Lock 48pin Aluminum Alloy 22A , , 33.8mm*63.5mm
$ 88.225
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E36-10SWBF80.

Newark

Datasheet1 page10 years ago
Datasheet68 pages14 years ago

Farnell

Inventory History

3 month trend:
-61.70%

Related Parts

ITT / CannonCA3102E28-15SXBF80
Female Sockets,Receptacle,Reverse Bayonet Lock 35pin Aluminum Alloy 22A , , 33.8mm*50.8mm
ITT / CannonCA3102E28-21SYBF80
Female Sockets,Receptacle,Reverse Bayonet Lock 37pin Aluminum Alloy 22A , , 33.8mm*50.8mm
ITT / CannonCA3102E28-15S-B-01
Conn MIL-C-5015 Circular SKT 35 POS Crimp ST Box Mount 35 Terminal 1 Port
Male square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT002448PH
Female square flange receptacle IP67, 96 h salt spray | Souriau-Sunbank by Eaton UT002448SH
MIL Series Connector, 37 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3102E36-10SWBF80 provided by its distributors.

Female Sockets,Receptacle,Reverse Bayonet Lock 48pin Aluminum Alloy 22A , , 33.8mm*63.5mm
Circular Connector, Rcpt, 36-10, Flange; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:48; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Brida |Itt Cannon CA3102E36-10SWBF80
CIRCULAR, SIZE 36, 48WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 48Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 36-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON