ITT / Cannon CA3102E32-7PX

MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E32-7PX.

IHS

Datasheet2 pages7 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA3102R32-7S
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3100F28-15P
Circular Connector, CA, Wall Mount Receptacle, 35 Contacts, Solder Pin, Threaded, 28-15
ITT / CannonCA3100R28-15P
Circular Connector, CA, Wall Mount Receptacle, 35 Contacts, Solder Pin, Threaded, 28-15
Amphenol IndustrialMS3102A28-15P
Conn MIL-DTL-5015 Circular PIN 35 POS Solder Cup ST Box Mount 35 Terminal 1 Port
Amphenol IndustrialMS3102R28-15P
Conn MIL-DTL-5015 Circular PIN 35 POS Solder Cup ST Box Mount 35 Terminal 1 Port
Amphenol IndustrialMS3102E28-15P
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Box Mount 35 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E32-7PX provided by its distributors.

MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 35 POS Crimp ST Box Mount 35 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 35, Pin, Crimp, Panel Mount |Itt Cannon CA3102E32-7PX
CONN RCPT MALE 35POS SOLDER CUP
CIRCULAR, SIZE 32, 35WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 35Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 32-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON