ITT / Cannon CA3100F28-15P

Circular Connector, CA, Wall Mount Receptacle, 35 Contacts, Solder Pin, Threaded, 28-15
$ 81.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100F28-15P.

IHS

Datasheet52 pages4 years ago

Farnell

Inventory History

3 month trend:
-25.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

ITT / CannonCA3100R28-15P
Circular Connector, CA, Wall Mount Receptacle, 35 Contacts, Solder Pin, Threaded, 28-15
ITT / CannonCA3102R36-15S
Circular Connector, CA, Box Mount Receptacle, 35 Contacts, Solder Socket, Threaded, 36-15
ITT / CannonCA3102E36-15S
Circular Connector, CA, Box Mount Receptacle, 35 Contacts, Solder Socket, Threaded, 36-15
Amphenol Industrial97-3102A-32-8P
Conn MIL-C-5015 Circular PIN 30 POS Solder ST Box Mount 30 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3100F28-15P provided by its distributors.

Circular Connector, CA, Wall Mount Receptacle, 35 Contacts, Solder Pin, Threaded, 28-15
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 35 POS Crimp ST Wall Mount 35 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 35, Pin, Crimp, Wall Mount |Itt Cannon CA3100F28-15P
CONN RCPT MALE 35POS SOLDER CUP
CIRCULAR, SIZE 28, 35WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 35Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 28-15; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON