ITT / Cannon CA3102E22-7S

MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 85.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E22-7S.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-63.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonMS3102R22-7P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
ITT / CannonMS3102E22-7P
Conn MIL-C-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port
ITT / CannonMS3102R22-7S
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102R12-5S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102A12-5S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102R16-12S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E22-7S provided by its distributors.

MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, CA Series, Box Mount Receptacle, 1 Contacts, Solder Socket, Threaded, 22-7
ITT CANNON CA3102E22-7SCircular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 1 Contacts
Conn Circular SKT 1 POS Crimp ST Box Mount 1 Terminal 1 Port
CONN RCPT FMALE 1P SILV SLDR CUP
CIRCULAR, SIZE 22, 1WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 1Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 22-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON