ITT / Cannon CA3102E20-3SB01

Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port Automotive
$ 57.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E20-3SB01.

Newark

Datasheet1 page10 years ago
Datasheet68 pages14 years ago

Farnell

Inventory History

3 month trend:
-44.31%

Related Parts

Plastic jam nut receptacle, without backshell, for 3 female contacts, IP68/69K
UTS Series, Crimp Circular Connector Contact | Souriau-Sunbank by Eaton UTS7142G1P
Plastic in line receptacle, with cable gland backshell, for 3 female contacts, IP68/69K
ITT / CannonCA3102E16-10P-B-01
Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
ITT / CannonCA02COME20-3SBF80
Female Sockets,Receptacle,Reverse Bayonet Lock 3pin Aluminum Alloy and Zinc Die Cast 41A
ITT / CannonCA3102E16-10PXBF80
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3102E20-3SB01 provided by its distributors.

Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port Automotive
Circular Connector, Rcpt, 20-3, Flange; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Receptáculo Eléctrico; Núm. De Contactos:3; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Brida |Itt Cannon CA3102E20-3SB01
CIRCULAR, SIZE 20, 3 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-3; No. of Contacts:3; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:VG95234; Connector Insert Type:20-3; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:3

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON