ITT / Cannon CA3102E14S-2PBA232

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Pin, Solder, Panel Mount |Itt Cannon CA3102E14S-2PBA232
$ 28.23
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E14S-2PBA232.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
+0.68%

Related Parts

AmphenolMS3106A20-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3106B-20-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3102E22-10PB
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Pin, Solder, Panel Mount |Itt Cannon CA3102E22-10PB
Conn MIL-C-5015 Circular PIN 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port
ITT / CannonMS3102E14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E14S-2PBA232 provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Pin, Solder, Panel Mount |Itt Cannon CA3102E14S-2PBA232
Male Pins,Receptacle,Reverse Bayonet Lock 4pin Aluminum Alloy 22A , 24.7mm*30mm
CONN RCPT MALE 4P SILV SLDR CUP
CIRCULAR, SIZE 14S , 4 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:14S; Insert Arrangement:14S-2; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:14S-2; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:4

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E14S2PBA232