ITT / Cannon CA3101F22-19SF80

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 127.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101F22-19SF80.

IHS

Datasheet1 page26 years ago

Farnell

Inventory History

3 month trend:
+9.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3106F22-19SF80
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonCA3106E20-27SXF80
Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
ITT / CannonCA3108R22-19SF80
Conn MIL-C-5015 Circular SKT 14 POS Crimp RA Cable Mount 14 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3101F22-19SF80 provided by its distributors.

MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Connector Bayonet Coupling Socket 14 Position Crimp Straight Cable Mount 14 Terminal 1 Port
Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 14, Socket, Crimp, Cable Mount |Itt Cannon CA3101F22-19SF80
Female Sockets,Receptacle,Threaded 14pin Aluminum Alloy 22A , , 69.85mm*39.88mm
Olive Drab Cadmium MIL-DTL-5015CA Non-RoHS Compliant Dust Tight IP65Water Resistant Circular Connector -55C~125C 22A 50V
CIRCULAR, SIZE 22, 14WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 22-19; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON