ITT / Cannon CA3101F20-27P

Circular Connector, CA, Cable Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 20-27
$ 57.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101F20-27P.

IHS

Datasheet1 page26 years ago

Farnell

Inventory History

3 month trend:
-55.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3101R20-27P
Circular Connector, CA, Cable Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 20-27
ITT / CannonCAR3102E20-27PY
Conn Circular PIN 14 POS Crimp ST Box Mount 14 Terminal 1 Port Automotive
ITT / CannonCAR3106A20-27P
Itt Cannon |Itt Cannon CAR3106A20-27P
Amphenol Industrial97-3106A-28-20P
Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3106A28-20P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3101F20-27P provided by its distributors.

Circular Connector, CA, Cable Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 20-27
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 14, Pin, Crimp, Cable Mount |Itt Cannon CA3101F20-27P
Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
CONN RCPT MALE 14P SILV SLDR CUP
CIRCULAR, SIZE 20, 14WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 20-27; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON