What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3101R20-27P

Circular Connector, CA, Cable Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 20-27
$ 63.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101R20-27P.

IHS

Datasheet1 page23 years ago

Farnell

Inventory History

3 month trend:
-85.30%

Alternate Parts

Price @ 1000
$ 63.64
$ 131.083
$ 131.083
Stock
250
42
42
Authorized Distributors
2
5
5
Gender
Male
Male
Male
Number of Positions
14
14
14
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
50 V
700 V
700 V
Current Rating
22 A
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCAR3102E20-27PY
Conn Circular PIN 14 POS Crimp ST Box Mount 14 Terminal 1 Port Automotive
ITT / CannonCAR3106A20-27P
Itt Cannon |Itt Cannon CAR3106A20-27P
ITT / CannonCA3101F20-27P
Circular Connector, CA, Cable Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 20-27
Amphenol Industrial97-3106A-28-20P
Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3106A28-20P
Circular Connector, MIL-DTL-5015 Solder, Threaded, Circular Military

Descriptions

Descriptions of ITT / Cannon CA3101R20-27P provided by its distributors.

Circular Connector, CA, Cable Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 20-27
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Olive Drab Cadmium MIL-DTL-5015CA Non-RoHS Compliant Dust Tight IP65Water Resistant Circular Connector -55C~125C 22A 50V
CIRCULAR, SIZE 20, 14WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 20-27; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON