ITT / Cannon CA3101ER22-14P

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 76.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101ER22-14P.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-07-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ITT / CannonCA3101F22-14PZ
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3101R22-14P
Circular Connector, CA, Cable Mount Receptacle, 19 Contacts, Solder Pin, Threaded, 22-14
ITT / CannonCA06F22-14P
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3101ER22-14P provided by its distributors.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT CANNON CA3101ER22-14PCircular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Cable Mount Receptacle, 19 Contacts
CONN 5015 CIRC PIN 19 POS SLDR ST CBL MNT
CONN RCPT MALE 19P SILV SLDR CUP
CIRCULAR, SIZE 22, 19WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 22-14; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON