ITT / Cannon CA3101E18-4P-B-F80

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Cable Mount
$ 53.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E18-4P-B-F80.

IHS

Datasheet1 page0 years ago

Farnell

element14 APAC

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-77.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

AmphenolMS3476L14-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
AmphenolMS3476W14-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceMS3476W14-4S
Circular Connector, MIL-DTL-26482 Series II, Straight Plug, 4 Position, Crimp Socket

Descriptions

Descriptions of ITT / Cannon CA3101E18-4P-B-F80 provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Cable Mount
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CIRCULAR, SIZE 18, 4 WAY PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin; Coupling Style: R

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3101E18-4PBF80
  • CA3101E184PBF80