ITT / Cannon CA3101E14S-2SB13

Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E14S-2SB13.

Farnell

Datasheet68 pages13 years ago
Datasheet1 page10 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-9.75%

Related Parts

ITT / CannonCA3101F14S-2SB
Female Sockets,Receptacle,Reverse Bayonet Lock 4pin Aluminum Alloy 22A , , 52mm*25.4mm
ITT / CannonCA3101F14S-2PB
Conn MIL-C-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3101F14S-2PXB
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3101E14S-2SB13 provided by its distributors.

Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
CONN RCPT FMALE 4POS SOLDER
ER 4C 4#16S SKT RECP
CIRCULAR, SIZE 14S, 4WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3101E14S2SB13