What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon CA3101F14S-2PXB

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101F14S-2PXB.

IHS

Datasheet1 page0 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA3101E14S-2SB06
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3101E14S-10SB
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
ITT / CannonCA01PG14S-2SB
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06A-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT01A-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3101F14S-2PXB provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive
CONN RCPT MALE 4POS SOLDER CUP
CIRCULAR, SIZE 14S, 4WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3101F14S2PXB