ITT / Cannon CA3101E10SL-4S-F80

Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
$ 49.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E10SL-4S-F80.

IHS

Datasheet1 page4 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-98.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2003-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Socket, Crimp, Cable Mount
ITT / CannonCA3106R10SL-4PF80
Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3101R10SL-4PF80
Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Amphenol AerospaceMS3456W16-11P
Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456W10SL-4S
Conn MIL-DTL-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port , WITH contacts
Amphenol IndustrialACC06E22-1R(025)
MIL Series Connector, 2 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3101E10SL-4S-F80 provided by its distributors.

Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Female Sockets,Receptacle,Threaded 2pin Aluminum Alloy 22A , , 57.15mm*28.58mm
CA3101E10SL-4S-F80 / 024226-0226 / Circular
CONN RCPT FMALE 2POS SILVR CRIMP
CIRCULAR, SIZE 10SL, 2WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 10SL-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3101E10SL-4SF80
  • CA3101E10SL4SF80