What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Aerospace MS3456W16-11P

Circular MIL Spec Connector PLUG W/THRD COUPLING 2P SIZE 12 PIN
$ 133.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3456W16-11P.

IHS

Datasheet32 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+112%

Alternate Parts

Price @ 1000
$ 133.793
$ 33.255
Stock
1,816
280
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
2
2
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
2 kV
-
Current Rating
23 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol AerospaceMS3459W12S-3S
Circular MIL Spec Connector PLG SELF LOCK COUPLE NUT 2P SZ 16 SKT
Amphenol AerospaceMS3456L16-11P
Circular MIL Spec Connector 2P STRAIGHT PLUG PIN THREAD CRP SZ 16
Amphenol AerospaceMS3456L12S-3S
Conn MIL-DTL-5015 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3459L16-11S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS3456L10SL-4S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS3459W10SL-4S
Circular MIL Spec Connector PLG SELF LOCK COUPLE NUT 2P SIZE 16 SKT

Descriptions

Descriptions of Amphenol Aerospace MS3456W16-11P provided by its distributors.

Circular MIL Spec Connector PLUG W/THRD COUPLING 2P SIZE 12 PIN
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Crimp Pin, Threaded, 16-11, Gold
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
2 pins AWG12, less cont., straight plug, key N, Al/Ni-Cd olive drab
Aero Electric ( Ms3450-Ms3459 ) |Amphenol Industrial MS3456W1611P
Male Pins,Plug,Threaded 2pin(Power) Aluminum 23A , , 53.98mm
CIRCULAR CONNECTOR, PLUG, 16-11, CABLE
CONNECTOR,5015 SERIES, SIZE-16,PLUG,
CONN PLUG MALE 2POS GOLD CRIMP

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3456W1611P