ITT / Cannon CA3100R32-6P

Circular Connector, CA, Wall Mount Receptacle, 23 Contacts, Solder Pin, Threaded, 32-6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100R32-6P.

IHS

Datasheet1 page23 years ago

Farnell

Alternate Parts

Price @ 1000
$ 164.78
$ 164.78
Stock
1
27
27
Authorized Distributors
0
6
6
Gender
Male
Male
Male
Number of Positions
23
23
23
Mount
Flanges, Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Gold
Gold
Voltage Rating
50 V
-
-
Current Rating
135 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA3102R32-6P
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E32-6S
Circular Connector, CA, Box Mount Receptacle, 23 Contacts, Solder Socket, Threaded, 32-6
ITT / CannonCA3102R32-6S
Circular Connector, CA, Box Mount Receptacle, 23 Contacts, Solder Socket, Threaded, 32-6
Amphenol IndustrialMS3102E32-6S
Conn MIL-C-5015 Circular SKT 23 POS Solder ST Box Mount 23 Terminal 1 Port
Amphenol IndustrialMS3102A32-13P
Conn MIL-DTL-5015 Circular PIN 23 POS Solder Cup ST Box Mount 23 Terminal 1 Port
Amphenol IndustrialMS3102E32-13P
Conn MIL-DTL-5015 Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3100R32-6P provided by its distributors.

Circular Connector, CA, Wall Mount Receptacle, 23 Contacts, Solder Pin, Threaded, 32-6
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 23, Pin, Crimp, Wall Mount |Itt Cannon CA3100R32-6P
CONN RCPT MALE 23POS SOLDER CUP
ER 23C 16 12 8 4 PIN RECP WALL
CIRCULAR, SIZE 32, 23WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 23Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 32-6; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON