ITT / Cannon CA3100R28-21S

Circular Connector, CA, Wall Mount Receptacle, 37 Contacts, Solder Socket, Threaded, 28-21
$ 147.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100R28-21S.

IHS

Datasheet1 page23 years ago

Farnell

Inventory History

3 month trend:
-61.31%

Alternate Parts

Price @ 1000
$ 147.34
$ 151.255
$ 151.255
Stock
186
68
68
Authorized Distributors
4
4
4
Gender
Female
Female
Female
Number of Positions
37
37
37
Mount
Cable, Flanges, Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
50 V
-
-
Current Rating
22 A
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3100ER28-21S
Conn MIL-C-5015 Circular SKT 37 POS Solder ST Wall Mount 37 Terminal 1 Port
ITT / CannonCA3100E28-21S
Circular Connector, CA, Wall Mount Receptacle, 37 Contacts, Solder Socket, Threaded, 28-21
ITT / CannonCA3100F28-21S
Circular Connector, CA, Wall Mount Receptacle, 37 Contacts, Solder Socket, Threaded, 28-21
Amphenol Industrial97-3102A-32-8P
Conn MIL-C-5015 Circular PIN 30 POS Solder ST Box Mount 30 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3100R28-21S provided by its distributors.

Circular Connector, CA, Wall Mount Receptacle, 37 Contacts, Solder Socket, Threaded, 28-21
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 37, Socket, Solder, Panel Mount |Itt Cannon CA3100R28-21S
Female Sockets,Receptacle,Threaded 37pin Aluminum Alloy 22A , , 55.4mm*50.8mm
CONN RCPT FMALE 37POS SOLDER CUP
CIRCULAR, SIZE 28 , 37 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:28; Insert Arrangement:28-21; No. of Contacts:37; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:28-21; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:37

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON