ITT / Cannon CA3100R16-10S

Circular Connector, CA, Wall Mount Receptacle, 3 Contacts, Solder Socket, Threaded, 16-10
$ 117.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100R16-10S.

IHS

Datasheet1 page7 years ago

Farnell

Alternate Parts

Price @ 1000
$ 117.54
$ 72.93
Stock
1
135
Authorized Distributors
2
3
Gender
Female
Female
Number of Positions
3
3
Mount
Flanges, Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
41 A
41 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102R22-2P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102A20-19S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102R16-10S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102E22-9S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3100E16-10PX
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA3100R16-10S provided by its distributors.

Circular Connector, CA, Wall Mount Receptacle, 3 Contacts, Solder Socket, Threaded, 16-10
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Er 3C 3#12 Skt Recp Wall |Itt Cannon CA3100R16-10S
CONN RCPT FMALE 3POS SOLDER CUP
CIRCULAR, SIZE 16, 3WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 16-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON