ITT / Cannon CA3100F18-7SB

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 1, Socket, Solder, Panel Mount
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100F18-7SB.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Related Parts

ITT / CannonCA3102E18-7SB
Conn Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port Automotive
ITT / CannonCA3100E18-7SB
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 1, Socket, Crimp, Wall Mount
ITT / CannonCA3102E14S-4PB05
Conn Circular PIN 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA3100F18-7SB provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 1, Socket, Solder, Panel Mount
Conn Circular SKT 1 POS Solder Cup ST Wall Mount 1 Terminal 1 Port Automotive
CIRCULAR, SIZE 18 , 1 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-7; No. of Contacts:1; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:18-7; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:1; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON