ITT / Cannon CA3100F18-4S

Circular Connector, CA, Wall Mount Receptacle, 4 Contacts, Solder Socket, Threaded, 18-4
$ 48.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100F18-4S.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonCA3102E12S-A10S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonCA3100E14S-2P
Circular Connector, CA, Wall Mount Receptacle, 4 Contacts, Solder Pin, Threaded, 14S-2
ITT / CannonCA3102R12SA10P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolMS3102A20-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol Industrial97-3102A-18-10P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
AmphenolMS3102E20-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3100F18-4S provided by its distributors.

Circular Connector, CA, Wall Mount Receptacle, 4 Contacts, Solder Socket, Threaded, 18-4
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Olive Drab Cadmium MIL-DTL-5015CA Non-RoHS Compliant Dust Tight IP65Water Resistant Circular Connector -55C~125C 22A 50V
CIRCULAR, SIZE 18, 4WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 18-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON