ITT / Cannon CA3100ER22-14S

Conn MIL-C-5015 Circular SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100ER22-14S.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonMS3102R22-14P
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
ITT / CannonMS3102E22-14P
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
ITT / CannonMS3100R22-14P
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Wall Mount 19 Terminal 1 Port
Amphenol Industrial97-3102A-24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3102E28-11S
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port
Amphenol IndustrialMS3102E28-11P
Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3100ER22-14S provided by its distributors.

Conn MIL-C-5015 Circular SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port
Female Sockets,Receptacle,Threaded 19pin Aluminum Alloy 22A , , 55.58mm*42.06mm
ITT CANNON CA3100ER22-14SCircular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 19 Contacts
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Wall Mount Receptacle
CONN RCPT FMALE 19POS SOLDER CUP
CIRCULAR, SIZE 22, 19WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 22-14; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON