ITT / Cannon CA3100E20-29P

Circular Connector, CA, Wall Mount Receptacle, 17 Contacts, Solder Pin, Threaded, 20-29
$ 50.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E20-29P.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
+18.05%

Alternate Parts

Price @ 1000
$ 50.85
$ 66.516
Stock
12,080
1,560
Authorized Distributors
5
6
Gender
Male
Male
Number of Positions
17
17
Mount
Flanges, Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
22 A
22 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3102R20-29P
Conn MIL-C-5015 Circular PIN 17 POS Solder ST Box Mount 17 Terminal 1 Port
ITT / CannonCA3102E20-29S
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3102E20-29PW
Circular Connector, CA Series, Box Mount Receptacle, 17 Contacts, Solder Pin, Threaded, 20-29
Amphenol IndustrialMS3102E28-11S
Conn MIL-DTL-5015 Circular SKT 22 POS Solder Cup ST Box Mount 22 Terminal 1 Port
Amphenol Industrial97-3102A-20-29S
Conn MIL-C-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port
Amphenol IndustrialMS3102R20-29S
Conn Cylindrical Circular SKT 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3100E20-29P provided by its distributors.

Circular Connector, CA, Wall Mount Receptacle, 17 Contacts, Solder Pin, Threaded, 20-29
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 17 POS Crimp ST Wall Mount 17 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 17, Pin, Crimp, Wall Mount |Itt Cannon CA3100E20-29P
CONN RCPT MALE 17P SILV SLDR CUP
CONN RCPT 17POS WALL MNT W/SKTS
CIRCULAR, SIZE 20, 17WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 17Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 20-29; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON